ABB 24V ac/dc SPDT Interface Relay Module DIN Rail Mount, R600
- RS Stock No.:
- 6699980
- Mfr. Prt No.:
- 1SNA645001R0300 RB121-24VUC
- Brand:
- ABB
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
RS stock number | 6699980 |
Product description | ABB 24V ac/dc SPDT Interface Relay Module DIN Rail Mount, R600 |
Manufacturer / Brand | ABB |
Manufacturer part number | 1SNA645001R0300 RB121-24VUC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | ABB |
Turn Off Time | 8 ms |
Height | 75 mm |
Length | 70 mm |
Turn On Time | 5 ms |
Input Current | 10 mA |
Contact Configuration | SPDT |
Terminal Type | Screw |
Minimum Operating Temperature | -20 °C |
Series | R600 |
Maximum Operating Temperature | +70 °C |
Coil Voltage | 24 V ac/dc |
Dimensions | 70 x 6 x 75 mm |
Operating Temperature Range | -20 → +70 °C |
Mounting Type | DIN Rail |
Depth | 6 mm |