Schneider Electric 24V dc DPDT Interface Relay Module PCB Mount, RSB

RS Stock No.:
7423766
Mfr. Prt No.:
RSB2A080BD
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7423766
Product description Schneider Electric 24V dc DPDT Interface Relay Module PCB Mount, RSB
Manufacturer / Brand Schneider Electric
Manufacturer part number RSB2A080BD
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
RS stock number 7423766
Product description Schneider Electric 24V dc DPDT Interface Relay Module PCB Mount, RSB
Manufacturer / Brand Schneider Electric
Manufacturer part number RSB2A080BD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

Schneider Electric Zelio RSB Series Relays

A range of Schneider Electric interface relays from the Zelio series. These plug in Relays are suitable for standard applications.

APPROVALS : UL, CSA

Simple installation and operation
Contacts material silver alloy (Ag/Ni)
DC or AC coil
Operating temperature -40 → 70 °C
Ingress protection IP40


Specifications

Attribute Value
Brand Schneider Electric
Turn On Time 12 ms
Input Current 4 A
Contact Configuration DPDT
Terminal Type Through Hole
Contact Material Silver Alloy
Minimum Operating Temperature -40 °C
Series RSB
Maximum Operating Temperature +70 °C
Coil Voltage 24 V dc
Mounting Type PCB Mount
Operating Temperature Range -40 → +70 °C
Control Resistance 1440 Ω
Checking stock...
IDR
128,385.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1128,385.36
*price per unit indicative
"Schneider Electric 24V dc DPDT Interface Relay Module PCB Mount, RSB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda