Phoenix Contact 110V dc SPDT Interface Relay Module PCB Mount, REL-MR-110DC/21HC

RS Stock No.:
8018034
Mfr. Prt No.:
2961338
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8018034
Product description Phoenix Contact 110V dc SPDT Interface Relay Module PCB Mount, REL-MR-110DC/21HC
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2961338
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
RS stock number 8018034
Product description Phoenix Contact 110V dc SPDT Interface Relay Module PCB Mount, REL-MR-110DC/21HC
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2961338

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

Phoenix Contact REL-MR Series


Specifications

Attribute Value
Brand Phoenix Contact
Height 29 mm
Length 12.7 mm
Turn On Time 7 ms
Maximum Input Voltage 110 V dc
Input Current 4.1 mA
Contact Configuration SPDT
Terminal Type Plug In
Contact Material Silver Alloy
Number of Poles 1
Minimum Operating Temperature -40 °C
Turn Off Time 3 ms
Series REL-MR-110DC/21HC
Operating Temperature Range -40 → +85 °C
Maximum Operating Temperature +85 °C
Input Resistance 26600 Ω
Coil Voltage 110 V dc
Dimensions 12.7 x 15.7 x 29 mm
Mounting Type PCB Mount
Depth 15.7 mm
Checking stock...
IDR
150,412.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1150,412.26
*price per unit indicative
"Phoenix Contact 110V dc SPDT Interface Relay Module PCB Mount, REL-MR-110DC/21HC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products