Finder SP-NC, SP-NO 230V ac Latching Relay, 16A DIN Rail

RS Stock No.:
5111076
Mfr. Prt No.:
20.23.8.230.0000
Brand:
Finder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5111076
Product description Finder SP-NC, SP-NO 230V ac Latching Relay, 16A DIN Rail
Manufacturer / Brand Finder
Manufacturer part number 20.23.8.230.0000
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
RS stock number 5111076
Product description Finder SP-NC, SP-NO 230V ac Latching Relay, 16A DIN Rail
Manufacturer / Brand Finder
Manufacturer part number 20.23.8.230.0000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

LF253396-11

Specifications

Attribute Value
Brand Finder
Height 84 mm
Contact Configuration SP-NC, SP-NO
Coil Power 6.5 W
Maximum Switching Power AC 4 kVA
Switching Current 16 A
Features Mechanical Flag Indicator, Test Button
Terminal Type Screw
Contact Material Silver Alloy
Minimum Operating Temperature -40 °C
Series 20
Maximum Operating Temperature +40 °C
Operating Temperature Range -40 → +40 °C
Coil Resistance 2.5 kΩ
Isolation Coil To Contact 4 kV
Coil Voltage 230 V ac
Mounting Type DIN Rail
Depth 58.4 mm
Maximum Switching Voltage AC 250 V ac
Checking stock...
IDR
514,170.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1514,170.78
*price per unit indicative
"Finder SP-NC, SP-NO 230V ac Latching Relay, 16A DIN Rail" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda