Panasonic DPDT 3V dc Latching Relay, 7.5A Surface Mount

RS Stock No.:
8154852
Mfr. Prt No.:
TX2SA-LT-3V-TH
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8154852
Product description Panasonic DPDT 3V dc Latching Relay, 7.5A Surface Mount
Manufacturer / Brand Panasonic
Manufacturer part number TX2SA-LT-3V-TH
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
RS stock number 8154852
Product description Panasonic DPDT 3V dc Latching Relay, 7.5A Surface Mount
Manufacturer / Brand Panasonic
Manufacturer part number TX2SA-LT-3V-TH

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

TX2 Series, Latching

These surface mount PCB relays have a 2000 Vac breakdown voltage and an outstanding surge, vibration and shock resistance. Typical applications for these surface mount PCB relays are communications, measurement, security, home appliances, automotive and medical equipment

APPROVALS : UL recognised,:CSA,:BSI

High sensitivity of 200mW
High contact capacity, 2 A 30 Vdc


Specifications

Attribute Value
Brand Panasonic
Life 100000000 operations
Height 8.2 mm
Application Automotive
Coil Power 140 mW
Length 15 mm
Maximum Switching Power AC 60 VA
Switching Current 7.5 A
Features High Contact Capacity, Outstanding Surge Resistance, Outstanding Vibration and Shock Resistance
Terminal Type PCB Pin
Contact Material Gold Plated
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Coil Resistance 64.3 Ω
Isolation Coil To Contact 2 kV rms
Operating Temperature Range -40 → +85 °C
Maximum Switching Voltage DC 220 V
Contact Configuration DPDT
Coil Voltage 3 V dc
Dimensions 15 x 7.4 x 8.2 mm
Mounting Type Surface Mount
Electrical Life 100000 operations
Maximum Switching Power DC 60 W
Depth 7.4 mm
Maximum Switching Voltage AC 250 V
Checking stock...
IDR
72,583.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
172,583.88
*price per unit indicative
"Panasonic DPDT 3V dc Latching Relay, 7.5A Surface Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda