RS PRO, 115V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole

RS Stock No.:
0348778
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
RS stock number 0348778
Product description RS PRO, 115V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Height 56 mm
Coil Power 2 W
Maximum Switching Current AC 10 A
Length 35 mm
Maximum Switching Current DC 10 A
Maximum Switching Power AC 2.4 kVA
Contact Configuration DPDT
Terminal Type Through Hole
Standards Met CUR E125370, UL E125370
Number of Poles 2
Isolation Coil To Contact 1.5 kV ac
Dimensions 35 x 56 x 35 mm
Maximum Switching Voltage DC 30 V
Coil Voltage 115 V ac
Application Power
Mounting Type Plug In
Coil Resistance 2 kΩ
Switching Current 10 A
Life 10 Million (Mechanical) cycles
Operating Temperature Range -45 → +55 °C
Contact Material Silver Alloy
Relay Switching Classification General Purpose Relay
Minimum Operating Temperature -45 °C
Maximum Operating Temperature +55 °C
Maximum Switching Power DC 300 W
Depth 35 mm
Maximum Switching Voltage AC 240 V
Checking stock...
IDR
147,790.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1147,790.01
*price per unit indicative
"RS PRO, 115V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products