RS PRO, 24V dc Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole
- RS Stock No.:
- 0348829
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
RS stock number | 0348829 |
Product description | RS PRO, 24V dc Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Height | 56 mm |
Coil Voltage | 24 V dc |
Coil Resistance | 478 Ω |
Mounting Type | Plug In |
Terminal Type | Through Hole |
Isolation Coil To Contact | 1.5 kV ac |
Standards Met | CUR E125370, UL E125370 |
Number of Poles | 3 |
Maximum Switching Voltage DC | 30 V dc |
Maximum Switching Current AC | 10 A |
Switching Current | 10 A |
Maximum Switching Power DC | 300 W |
Maximum Switching Current DC | 10 A |
Depth | 35 mm |
Maximum Switching Voltage AC | 240 V ac |
Length | 35 mm |
Maximum Switching Power AC | 2.4 kVA |
Contact Configuration | 3PDT |
Coil Power | 1.2 W |