Omron, 24V dc Coil Non-Latching Relay SPDT, 10A Switching Current Panel Mount Single Pole, G2R-1-T DC24

RS Stock No.:
2111275
Mfr. Prt No.:
G2R-1-T DC24
Brand:
Omron

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2111275
Product description Omron, 24V dc Coil Non-Latching Relay SPDT, 10A Switching Current Panel Mount Single Pole, G2R-1-T DC24
Manufacturer / Brand Omron
Manufacturer part number G2R-1-T DC24
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
RS stock number 2111275
Product description Omron, 24V dc Coil Non-Latching Relay SPDT, 10A Switching Current Panel Mount Single Pole, G2R-1-T DC24
Manufacturer / Brand Omron
Manufacturer part number G2R-1-T DC24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Quick Connect Terminal - G2R Series

APPROVALS : UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Quick connect terminals (upper bracket) - ideal for panel mounting
8mm creepage/clearance
H38 x W14 x D45 mm (H includes QC terminal, FC = 38mm)

L211126-01

Specifications

Attribute Value
Brand Omron
Height 38 mm
Coil Power 530 mW
Coil Resistance 1.1 kΩ
Number of Poles 1
Series G2R
Switching Current 10 A
Maximum Switching Power DC 300 W
Depth 14 mm
Length 45 mm
Maximum Switching Power AC 2.5 kVA
Contact Configuration SPDT
Terminal Type Quick Connect
Isolation Coil To Contact 5 kV ac
Coil Voltage 24 V dc
Mounting Type Panel Mount
Checking stock...
IDR
108,036.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1108,036.70
*price per unit indicative
"Omron, 24V dc Coil Non-Latching Relay SPDT, 10A Switching Current Panel Mount Single Pole, G2R-1-T DC24" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products