TE Connectivity, 24V dc Coil Non-Latching Relay 4PDT, 2A Switching Current PCB Mount, 4 Pole, V23154D 421B110

RS Stock No.:
2684414
Mfr. Prt No.:
V23154D 421B110 3-1393807-7
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2684414
Product description TE Connectivity, 24V dc Coil Non-Latching Relay 4PDT, 2A Switching Current PCB Mount, 4 Pole, V23154D 421B110
Manufacturer / Brand TE Connectivity
Manufacturer part number V23154D 421B110 3-1393807-7
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
RS stock number 2684414
Product description TE Connectivity, 24V dc Coil Non-Latching Relay 4PDT, 2A Switching Current PCB Mount, 4 Pole, V23154D 421B110
Manufacturer / Brand TE Connectivity
Manufacturer part number V23154D 421B110 3-1393807-7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Cradle Relays

Miniature plug-in relays
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C

LD256175-02LI348908-01LI348908-12LECONTRE-02LCONTRE2-01LE348908-03

Specifications

Attribute Value
Brand TE Connectivity
Height 35.5 mm
Coil Power 800 mW
Coil Resistance 700 Ω
Length 19 mm
Maximum Switching Power AC 50 VA
Contact Configuration 4PDT
Terminal Type Through Hole
Number of Poles 4
Series Cradle N
Isolation Coil To Contact 500 V
Coil Voltage 24 V dc
Mounting Type PCB Mount
Switching Current 2 A
Maximum Switching Power DC 70 W
Depth 30 mm
Maximum Switching Voltage AC 125 V ac
Checking stock...
IDR
2,258,176.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,258,176.81
*price per unit indicative
"TE Connectivity, 24V dc Coil Non-Latching Relay 4PDT, 2A Switching Current PCB Mount, 4 Pole, V23154D 421B110" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products