RS PRO, 24V dc Coil Non-Latching Relay SPDT, 15A Switching Current Socket Mount Single Pole
- RS Stock No.:
- 4500295
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4500295 |
Product description | RS PRO, 24V dc Coil Non-Latching Relay SPDT, 15A Switching Current Socket Mount Single Pole |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 29, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
10A, 12A, 15A Industrial Relay
Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations
Specifications
Attribute | Value |
Brand | RS PRO |
Switching Current | 15 A |
Coil Resistance | 750 Ω |
Maximum Switching Power DC | 450 W |
Depth | 13.5 mm |
Maximum Switching Voltage AC | 240 V ac |
Height | 35.6 mm |
Mounting Type | Socket Mount |
Coil Power | 900 mW |
Length | 27 mm |
Maximum Switching Power AC | 3.6 kVA |
Contact Configuration | SPDT |
Terminal Type | PCB Pin |
Standards Met | CUR E125370, UL E125370 |
Number of Poles | 1 |
Isolation Coil To Contact | 1.5 kV ac |
Maximum Switching Voltage DC | 28 V dc |
Coil Voltage | 24 V dc |