Phoenix Contact, 12V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, 2961309

RS Stock No.:
5079988
Mfr. Prt No.:
2961309
Brand:
Phoenix Contact

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5079988
Product description Phoenix Contact, 12V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, 2961309
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2961309
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
RS stock number 5079988
Product description Phoenix Contact, 12V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, 2961309
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2961309

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

Phoenix Contact Non-Latching Relays, REL-MR Series

Phoenix contacts REL-MR series of non-latching relays are commonly found within industrial environments, they are considered to be electrical and mechanical devices. This type of relay can often be referred to an electromechanical relay or an industrial switch.

APPROVALS :   DIN VDE 0435, DIN VDE 0160, DIN VDE 06


Specifications

Attribute Value
Brand Phoenix Contact
Height 29 mm
Length 12.7 mm
Coil Resistance 360 Ω
Maximum Switching Power AC 4 kVA
Number of Poles 1
Contact Configuration SPDT
Terminal Type Through Hole
Series REL-MR- 12DC/21HC
Maximum Switching Voltage DC 250 V dc
Coil Voltage 12 V dc
Mounting Type PCB Mount
Switching Current 16 A
Maximum Switching Power DC 384 W
Depth 15.7 mm
Maximum Switching Voltage AC 250 V ac
Checking stock...
IDR
126,182.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1126,182.67
*price per unit indicative
"Phoenix Contact, 12V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, 2961309" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products