TE Connectivity, 24V ac Coil Non-Latching Relay DPDT, 8A Switching Current PCB Mount, 2 Pole, RT424524
- RS Stock No.:
- 6803855
- Mfr. Prt No.:
- RT424524
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6803855 |
Product description | TE Connectivity, 24V ac Coil Non-Latching Relay DPDT, 8A Switching Current PCB Mount, 2 Pole, RT424524 |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | RT424524 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AT
Product Details
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Note
Part Number (RT...F) F= Coil insulation system according UL class F
APPROVALS : UL, CSA, VDE
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Specifications
Attribute | Value |
Brand | TE Connectivity |
Coil Voltage | 24 V ac |
Height | 15.7 mm |
Length | 29 mm |
Coil Resistance | 350 Ω |
Maximum Switching Power AC | 2 kVA |
Contact Configuration | DPDT |
Terminal Type | Through Hole |
Number of Poles | 2 |
Series | RT2 |
Mounting Type | PCB Mount |
Switching Current | 8 A |
Depth | 12.7 mm |