Panasonic, 24V dc Coil Non-Latching Relay 4PDT, 6A Switching Current PCB Mount, 4 Pole, SF4D-DC24V

RS Stock No.:
8154837
Mfr. Prt No.:
SF4D-DC24V
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8154837
Product description Panasonic, 24V dc Coil Non-Latching Relay 4PDT, 6A Switching Current PCB Mount, 4 Pole, SF4D-DC24V
Manufacturer / Brand Panasonic
Manufacturer part number SF4D-DC24V
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
RS stock number 8154837
Product description Panasonic, 24V dc Coil Non-Latching Relay 4PDT, 6A Switching Current PCB Mount, 4 Pole, SF4D-DC24V
Manufacturer / Brand Panasonic
Manufacturer part number SF4D-DC24V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SF4D Series

These polarized, monostable, PCB mount safety relays have forcibly guided contacts.

Polarised, monostable with guided contacts
Maximum switching voltage 400V
Minimum switching voltage - current: 10V - 10mA
Maximum switching frequency (without load) 10Hz


Specifications

Attribute Value
Brand Panasonic
Height 16.05 mm
Coil Power 500 mW
Coil Resistance 1.152 kΩ
Length 53.3 mm
Number of Poles 4
Maximum Switching Power AC 180 VA
Contact Configuration 4PDT
Terminal Type PCB Pin
Isolation Coil To Contact 2.5 kV rms
Maximum Switching Voltage DC 30 V
Coil Voltage 24 V dc
Mounting Type PCB Mount
Switching Current 6 A
Maximum Switching Power DC 180 W
Depth 33 mm
Maximum Switching Voltage AC 440 V
Checking stock...
IDR
512,072.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1512,072.98
*price per unit indicative
"Panasonic, 24V dc Coil Non-Latching Relay 4PDT, 6A Switching Current PCB Mount, 4 Pole, SF4D-DC24V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products