Schneider Electric, 230V ac Coil Non-Latching Relay SPDT, 10A Switching Current Plug In Single Pole, RXG15P7

RS Stock No.:
8526872
Mfr. Prt No.:
RXG15P7
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8526872
Product description Schneider Electric, 230V ac Coil Non-Latching Relay SPDT, 10A Switching Current Plug In Single Pole, RXG15P7
Manufacturer / Brand Schneider Electric
Manufacturer part number RXG15P7
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
RS stock number 8526872
Product description Schneider Electric, 230V ac Coil Non-Latching Relay SPDT, 10A Switching Current Plug In Single Pole, RXG15P7
Manufacturer / Brand Schneider Electric
Manufacturer part number RXG15P7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Zelio RXG Interface Relays

The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.

The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.


Specifications

Attribute Value
Brand Schneider Electric
Mounting Type Plug In
Switching Current 10 A
Coil Resistance 23.5 kΩ
Maximum Switching Power DC 300 W
Number of Poles 1
Depth 30.8 mm
Maximum Switching Voltage AC 250 V
Height 29 mm
Coil Power 820 mW
Length 13 mm
Maximum Switching Power AC 2.5 kVA
Contact Configuration SPDT
Terminal Type Plug In
Isolation Coil To Contact 5 kV ac
Maximum Switching Voltage DC 30 V
Coil Voltage 230 V ac
Checking stock...
IDR
204,535.50
IDR
82,548.43
Out of stock
Price EachYou save IDR 121,987.07 (59.6%)
Unit(s)Per Unit(IDR)
182,548.43
*price per unit indicative
"Schneider Electric, 230V ac Coil Non-Latching Relay SPDT, 10A Switching Current Plug In Single Pole, RXG15P7" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products