Panasonic 4 Pole Relay Socket

RS Stock No.:
1781980
Mfr. Prt No.:
PA1APS
Brand:
Panasonic

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1781980
Product description Panasonic 4 Pole Relay Socket
Manufacturer / Brand Panasonic
Manufacturer part number PA1APS
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
RS stock number 1781980
Product description Panasonic 4 Pole Relay Socket
Manufacturer / Brand Panasonic
Manufacturer part number PA1APS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PA Series

These slim design of these PCB mount power relays means they are suitable for higher density mounting, gold plated contacts enable control of low level loads. These PCB mount power relays also offer high vibration and shock resistance and have a sealed construction that allows automatic washing. Typical applications for these PCB relays include industrial and office equipment, measuring devices and test equipment, programmable controllers, timers, counters, sensors and temperature controllers.

APPROVALS : UL, CSA, TUV

Slim size (H12.5 W5 x L20mm) permits higher density mounting
Min. switching capacity 100μA 100mV DC
Reinforced according to IEC1131-2 (TÜV)
High surge breakdown voltage (4kV) and high breakdown voltage (2kV)
High vibration and shock resistance
Sealed construction allows automatic washing
Applications include interface relay for programmable controllers, output relay for measuring equipment, timers, counters, temperature controllers etc


Specifications

Attribute Value
Brand Panasonic
Accessory Type Socket
Number of Contacts 4
Checking stock...
IDR
51,396.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
151,396.10
*price per unit indicative
"Panasonic 4 Pole Relay Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda