Siemens 20 A SPNO Solid State Relay, Zero Crossing, Panel Mount, Thyristor, 230 V Maximum Load

RS Stock No.:
4729042
Mfr. Prt No.:
3RF2120-1AA02
Brand:
Siemens

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4729042
Product description Siemens 20 A SPNO Solid State Relay, Zero Crossing, Panel Mount, Thyristor, 230 V Maximum Load
Manufacturer / Brand Siemens
Manufacturer part number 3RF2120-1AA02
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
RS stock number 4729042
Product description Siemens 20 A SPNO Solid State Relay, Zero Crossing, Panel Mount, Thyristor, 230 V Maximum Load
Manufacturer / Brand Siemens
Manufacturer part number 3RF2120-1AA02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

3RF21 Series

Note

Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet

Compact space-saving design, 22mm width
Zero-cross switching
IP20
Mount onto existing heatsinks
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Self-contained unit
Isolation voltage 600Vac
Frequency 50 / 60Hz

LD472904-01

Specifications

Attribute Value
Brand Siemens
Maximum Turn On Time 1 (+1/2 cycle) ms
Terminal Type Screw
Minimum Control Voltage 15 V dc
Minimum Operating Temperature -25 °C
Maximum Load Voltage 230 V
Maximum Operating Temperature +60 °C
Dimensions 22.5 x 48 x 85 mm
Mounting Type Panel Mount
Maximum Control Voltage 24 V dc
Minimum Load Current 0.1 A
Switching Type Zero Crossing
Height 85 mm
Control Voltage Range 15 → 24 V dc
Load Voltage Range 24 → 230 V
Operating Temperature Range -25 → +60 °C
Maximum Load Current 20 A
Depth 48 mm
Output Device Thyristor
Minimum Load Voltage 24 V
Off State Leakage Current 10 mA
Length 22.5 mm
Contact Configuration SPNO
Checking stock...
IDR
687,763.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1687,763.73
*price per unit indicative
"Siemens 20 A SPNO Solid State Relay, Zero Crossing, Panel Mount, Thyristor, 230 V Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products