Omron 0.5 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 60 V ac Maximum Load

RS Stock No.:
4801166
Mfr. Prt No.:
G3VM-61B1
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4801166
Product description Omron 0.5 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 60 V ac Maximum Load
Manufacturer / Brand Omron
Manufacturer part number G3VM-61B1
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
RS stock number 4801166
Product description Omron 0.5 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 60 V ac Maximum Load
Manufacturer / Brand Omron
Manufacturer part number G3VM-61B1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

G3VM MOSFET SSR

Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions


Specifications

Attribute Value
Brand Omron
Contact Configuration SPNO
Series G3VM
Dimensions 7.12 x 6.4 x 3.65 mm
Maximum Control Voltage 1.3 V
Control Voltage Range Maximum of 1.3 V
Depth 6.4 mm
Output Device MOSFET
Off State Leakage Current 50 mA
Length 7.12 mm
Terminal Type PCB Pin
Minimum Operating Temperature -40 °C
Load Voltage Range 0 → 60 V ac
Operating Temperature Range -40 → +85 °C
Maximum Load Voltage 60 V ac
Maximum Operating Temperature +85 °C
Mounting Type PCB Mount
Minimum Load Current 500 mA
Maximum Load Current 0.5 A
Minimum Load Voltage 0 V ac
Switching Type DC
Height 3.65 mm
Package Style PDIP
Checking stock...
IDR
39,963.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
139,963.09
*price per unit indicative
"Omron 0.5 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 60 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products