Analog Devices LT1172CN8#PBF, 1 Buck Boost Switching, Buck/Boost Converter 3.5A, 1.24 → 65 V, 115 kHz 8-Pin, PDIP

RS Stock No.:
5455017
Mfr. Prt No.:
LT1172CN8#PBF
Brand:
Analog Devices

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5455017
Product description Analog Devices LT1172CN8#PBF, 1 Buck Boost Switching, Buck/Boost Converter 3.5A, 1.24 → 65 V, 115 kHz 8-Pin, PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number LT1172CN8#PBF
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
RS stock number 5455017
Product description Analog Devices LT1172CN8#PBF, 1 Buck Boost Switching, Buck/Boost Converter 3.5A, 1.24 → 65 V, 115 kHz 8-Pin, PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number LT1172CN8#PBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Step-Up (Boost) Regulators, Internal Power Switch Boost, Linear Technology

Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a range of switching configurations. Typical applications would be power inverters, fully floating multiple outputs and 5V logic supplies.

For small circuit implementation


Specifications

Attribute Value
Brand Analog Devices
Minimum Output Voltage 1.244 V
Output Voltage 1.24 → 65 V
Minimum Operating Temperature 0 °C
Maximum Output Current 3.5 A
Mounting Type Through Hole
Maximum Switching Frequency 115 kHz
Switching Regulator Yes
Output Type Adjustable
Number of Outputs 1
Height 3.3 mm
Dimensions 10.16 x 6.48 x 3.3 mm
Regulator Function Boost/Buck Controller, Inverting, Non-Inverting
Line Regulation 0.03 %/V
Minimum Input Voltage 3 V
Package Type PDIP
Maximum Operating Temperature +100 °C
Length 10.16 mm
Maximum Input Voltage 40 V
Width 6.48 mm
Pin Count 8
Maximum Output Voltage 65 V
Regulator Type Buck Boost Switching
Checking stock...
IDR
124,609.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1124,609.32
*price per unit indicative
"Analog Devices LT1172CN8#PBF, 1 Buck Boost Switching, Buck/Boost Converter 3.5A, 1.24 → 65 V, 115 kHz 8-Pin, PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda