STMicroelectronics L78M05ABDT-TR, 1 Linear Voltage, Voltage Regulator 500mA, 5 V 3-Pin, DPAK

RS Stock No.:
6869303
Mfr. Prt No.:
L78M05ABDT-TR
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6869303
Product description STMicroelectronics L78M05ABDT-TR, 1 Linear Voltage, Voltage Regulator 500mA, 5 V 3-Pin, DPAK
Manufacturer / Brand STMicroelectronics
Manufacturer part number L78M05ABDT-TR
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
RS stock number 6869303
Product description STMicroelectronics L78M05ABDT-TR, 1 Linear Voltage, Voltage Regulator 500mA, 5 V 3-Pin, DPAK
Manufacturer / Brand STMicroelectronics
Manufacturer part number L78M05ABDT-TR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Linear Voltage Regulators, STMicroelectronics

L78M Series Linear Voltage Regulator, STMicroelectronics

The L78M series positive linear voltage regulators by STMicroelectronics all have fixed voltage outputs from 5V up to 24 V with a 500mA current output. They are three terminal regulator ICs that are available in a range of packages from TO220, DPAK and IPAK. These devices are suitable for use in many applications including local on-card regulation and power distribution systems. The internal current limiting, thermal shutdown and safe operating area protection make them durable. There are no external components required unless you want to adjust the voltage and current outputs.


Specifications

Attribute Value
Brand STMicroelectronics
Minimum Operating Temperature -40 °C
Output Voltage 5 V
Maximum Output Current 500 mA
Mounting Type Surface Mount
Output Type Fixed
Number of Outputs 1
Height 2.4 mm
Dimensions 6.6 x 6.2 x 2.4 mm
Quiescent Current 6 mA
Line Regulation 100 mV
Load Regulation 100 mV
Polarity Positive
Package Type DPAK
Maximum Operating Temperature +125 °C
Accuracy ±2 %
Length 6.6 mm
Maximum Input Voltage 35 V
Width 6.2 mm
Pin Count 3
Regulator Type Linear Voltage
Checking stock...
IDR
151,356.27
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1151,356.276,054.25
*price per unit indicative
"STMicroelectronics L78M05ABDT-TR, 1 Linear Voltage, Voltage Regulator 500mA, 5 V 3-Pin, DPAK" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products