Alpha Wire Adhesive Lined Heat Shrink Tubing, Black 15.2mm Sleeve Dia. x 152mm Length 5.6:1 Ratio, FIT-621 Series
- RS Stock No.:
- 1131981
- Mfr. Prt No.:
- F6215/8 BK072
- Brand:
- Alpha Wire

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1131981 |
Product description | Alpha Wire Adhesive Lined Heat Shrink Tubing, Black 15.2mm Sleeve Dia. x 152mm Length 5.6:1 Ratio, FIT-621 Series |
Manufacturer / Brand | Alpha Wire |
Manufacturer part number | F6215/8 BK072 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Heat-shrink Tubing 6:1
The Alpha Wire Heat-shrink sleeving with 6:1 shrink ratio is a reliable way to protect and seal terminations or add additional mechanical ruggedness. The sleeving is manufactured from dual wall, flexible and self-adhesive polyolefin, with a shrink ratio of 6:1 at +120 °C. The internal adhesive coating guarantees sealing and has a non-corrosive and mould resistant sealing, allowing it to be used for both indoor and outdoor repairs and giving it a shelf life of up to 25 years.
Specifications
Attribute | Value |
Brand | Alpha Wire |
Series | FIT-621 |
Colour | Black |
Sleeve Diameter | 15.2 mm |
Sleeve Length | 152 mm |
Shrink Ratio | 5.6:1 |
Shrunk Diameter | 3.81 mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Material | Polyolefin |