Analog Devices LT1085CT#PBF, 1 Low Dropout Voltage, Voltage Regulator 3A, 1.25 → 28.5 V 3-Pin, TO-220

RS Stock No.:
5454884
Mfr. Prt No.:
LT1085CT#PBF
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5454884
Product description Analog Devices LT1085CT#PBF, 1 Low Dropout Voltage, Voltage Regulator 3A, 1.25 → 28.5 V 3-Pin, TO-220
Manufacturer / Brand Analog Devices
Manufacturer part number LT1085CT#PBF
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
RS stock number 5454884
Product description Analog Devices LT1085CT#PBF, 1 Low Dropout Voltage, Voltage Regulator 3A, 1.25 → 28.5 V 3-Pin, TO-220
Manufacturer / Brand Analog Devices
Manufacturer part number LT1085CT#PBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A


Specifications

Attribute Value
Brand Analog Devices
Minimum Operating Temperature 0 °C
Output Voltage 1.25 → 28.5 V
Maximum Output Current 3 A
Mounting Type Through Hole
Output Type Adjustable
Number of Outputs 1
Height 9.4 mm
Dimensions 10.54 x 4.57 x 9.4 mm
Reference Voltage 1.262 V
Line Regulation 0.2 %
Load Regulation 0.3 %
Minimum Input Voltage 2.55 V
Polarity Positive
Package Type TO-220
Maximum Operating Temperature +150 °C
Length 10.54 mm
Maximum Input Voltage 30 V
Width 4.57 mm
Pin Count 3
Regulator Type Low Dropout Voltage
Checking stock...
IDR
171,914.71
IDR
139,293.92
Out of stock
Price EachYou save IDR 32,620.79 (19%)
Unit(s)Per Unit(IDR)
1139,293.92
*price per unit indicative
"Analog Devices LT1085CT#PBF, 1 Low Dropout Voltage, Voltage Regulator 3A, 1.25 → 28.5 V 3-Pin, TO-220" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products