STMicroelectronics LD1117S50TR, 1 Low Dropout Voltage, Voltage Regulator 1.3A, 5 V 3+Tab-Pin, SOT-223

RS Stock No.:
6869379
Mfr. Prt No.:
LD1117S50TR
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6869379
Product description STMicroelectronics LD1117S50TR, 1 Low Dropout Voltage, Voltage Regulator 1.3A, 5 V 3+Tab-Pin, SOT-223
Manufacturer / Brand STMicroelectronics
Manufacturer part number LD1117S50TR
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
RS stock number 6869379
Product description STMicroelectronics LD1117S50TR, 1 Low Dropout Voltage, Voltage Regulator 1.3A, 5 V 3+Tab-Pin, SOT-223
Manufacturer / Brand STMicroelectronics
Manufacturer part number LD1117S50TR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Linear Voltage Regulators, STMicroelectronics

Linear Voltage Regulators, 800mA, STMicroelectronics


Specifications

Attribute Value
Brand STMicroelectronics
Maximum Operating Temperature +150 °C
Output Voltage 5 V
Accuracy ±1 %
Length 6.5 mm
Maximum Input Voltage 15 V
Minimum Operating Temperature 0 °C
Maximum Output Current 1.3 A
Mounting Type Surface Mount
Output Type Fixed
Number of Outputs 1
Height 1.8 mm
Dimensions 6.5 x 3.5 x 1.8 mm
Quiescent Current 5 mA
Line Regulation 10 mV
Load Regulation 15 mV
Polarity Positive
Package Type SOT-223
Width 3.5 mm
Pin Count 3+Tab
Regulator Type Low Dropout Voltage
Checking stock...
IDR
77,828.38
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
177,828.383,113.14
*price per unit indicative
"STMicroelectronics LD1117S50TR, 1 Low Dropout Voltage, Voltage Regulator 1.3A, 5 V 3+Tab-Pin, SOT-223" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda