Microchip MIC29502WT, 1 Low Dropout Voltage, Voltage Regulator 5A, 1.25 → 26 V 5-Pin, TO-220

RS Stock No.:
9101408
Mfr. Prt No.:
MIC29502WT
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9101408
Product description Microchip MIC29502WT, 1 Low Dropout Voltage, Voltage Regulator 5A, 1.25 → 26 V 5-Pin, TO-220
Manufacturer / Brand Microchip
Manufacturer part number MIC29502WT
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
RS stock number 9101408
Product description Microchip MIC29502WT, 1 Low Dropout Voltage, Voltage Regulator 5A, 1.25 → 26 V 5-Pin, TO-220
Manufacturer / Brand Microchip
Manufacturer part number MIC29502WT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MIC29502 5A Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip


Specifications

Attribute Value
Brand Microchip
Minimum Operating Temperature -40 °C
Output Voltage 1.25 → 26 V
Maximum Output Current 5 A
Mounting Type Through Hole
Minimum Input Voltage 2.5 V
Polarity Positive
Package Type TO-220
Maximum Operating Temperature +125 °C
Output Type Adjustable
Accuracy ±1 %
Length 10.67 mm
Number of Outputs 1
Maximum Input Voltage 26 V
Height 9.17 mm
Width 4.83 mm
Dimensions 10.67 x 4.83 x 9.17 mm
Pin Count 5
Reference Voltage 1.252 V
Regulator Type Low Dropout Voltage
Line Regulation 0.5 %
Load Regulation 1 %
Checking stock...
IDR
146,426.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1146,426.44
*price per unit indicative
"Microchip MIC29502WT, 1 Low Dropout Voltage, Voltage Regulator 5A, 1.25 → 26 V 5-Pin, TO-220" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products