onsemi FSBB20CH60C Motor Driver IC, 600 V 27-Pin, SPM27 CC

RS Stock No.:
7395080
Mfr. Prt No.:
FSBB20CH60C
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7395080
Product description onsemi FSBB20CH60C Motor Driver IC, 600 V 27-Pin, SPM27 CC
Manufacturer / Brand ON Semiconductor
Manufacturer part number FSBB20CH60C
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
RS stock number 7395080
Product description onsemi FSBB20CH60C Motor Driver IC, 600 V 27-Pin, SPM27 CC
Manufacturer / Brand ON Semiconductor
Manufacturer part number FSBB20CH60C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Motor Controllers & Drivers, Fairchild Semiconductor

Motion SPM® 3 Series Motor Drivers, Fairchild Semiconductor

A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.


Specifications

Attribute Value
Brand ON Semiconductor
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Package Type SPM27 CC
Maximum Operating Temperature +150 °C
Length 44 mm
Height 5.5 mm
Width 26.8 mm
Dimensions 44 x 26.8 x 5.5 mm
Pin Count 27
Maximum Collector Emitter Voltage 600 V
Checking stock...
IDR
326,103.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1326,103.01
*price per unit indicative
"onsemi FSBB20CH60C Motor Driver IC, 600 V 27-Pin, SPM27 CC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products