Analog Devices LT3652EMSE#PBF, Battery Charge Controller IC, 4.95 to 32 V, 2A 12-Pin, MSOP

RS Stock No.:
7618796
Mfr. Prt No.:
LT3652EMSE#PBF
Brand:
Analog Devices

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7618796
Product description Analog Devices LT3652EMSE#PBF, Battery Charge Controller IC, 4.95 to 32 V, 2A 12-Pin, MSOP
Manufacturer / Brand Analog Devices
Manufacturer part number LT3652EMSE#PBF
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
RS stock number 7618796
Product description Analog Devices LT3652EMSE#PBF, Battery Charge Controller IC, 4.95 to 32 V, 2A 12-Pin, MSOP
Manufacturer / Brand Analog Devices
Manufacturer part number LT3652EMSE#PBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Battery Management, Linear Technology

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.


Specifications

Attribute Value
Brand Analog Devices
Minimum Operating Temperature -40 °C
Maximum Output Current 2 A
Mounting Type Surface Mount
Package Type MSOP
Maximum Operating Temperature +125 °C
IC Type Battery Charge Controller IC
Length 4.04 mm
Height 0.86 mm
Width 3 mm
Dimensions 4.039 x 3 x 0.86 mm
Pin Count 12
Battery Type Lead-Acid, LiFePO4, Lithium-Ion, Lithium-Polymer, NiCD, NiMH
Maximum Output Voltage 14.4 V
Typical Operating Supply Voltage 4.95 to 32 V
Checking stock...
IDR
129,539.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1129,539.15
*price per unit indicative
"Analog Devices LT3652EMSE#PBF, Battery Charge Controller IC, 4.95 to 32 V, 2A 12-Pin, MSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda