onsemi Voltage Supervisor 1.295V max. 8-Pin SOIC, MC34161DG

RS Stock No.:
8062113
Mfr. Prt No.:
MC34161DG
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8062113
Product description onsemi Voltage Supervisor 1.295V max. 8-Pin SOIC, MC34161DG
Manufacturer / Brand ON Semiconductor
Manufacturer part number MC34161DG
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
RS stock number 8062113
Product description onsemi Voltage Supervisor 1.295V max. 8-Pin SOIC, MC34161DG
Manufacturer / Brand ON Semiconductor
Manufacturer part number MC34161DG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Microprocessor Supervisory & Reset Circuits, On Semiconductor

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit


Specifications

Attribute Value
Brand ON Semiconductor
Minimum Operating Temperature 0 °C
Mounting Type Surface Mount
Maximum Monitored Voltage 40 V
Package Type SOIC
Maximum Operating Temperature +70 °C
Voltage Supervisor Type Voltage Monitor
Maximum Reset Threshold Voltage 1.295 V
Minimum Reset Threshold Voltage 1.245 V
Maximum Operating Supply Voltage 40 V
Dimensions 5 x 4 x 1.5 mm
Minimum Operating Supply Voltage 2 V
Pin Count 8
Minimum Monitored Voltage 2 V
Number of Supervisors 1
Checking stock...
IDR
144,957.98
Out of stock
Price Tube (1 Tube of 10)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1144,957.9814,495.80
*price per unit indicative
"onsemi Voltage Supervisor 1.295V max. 8-Pin SOIC, MC34161DG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products