STMicroelectronics STC3100IST, Battery Fuel Gauge IC, 2.7 to 5.5 V 8-Pin, MSOP

RS Stock No.:
7958779
Mfr. Prt No.:
STC3100IST
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7958779
Product description STMicroelectronics STC3100IST, Battery Fuel Gauge IC, 2.7 to 5.5 V 8-Pin, MSOP
Manufacturer / Brand STMicroelectronics
Manufacturer part number STC3100IST
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
RS stock number 7958779
Product description STMicroelectronics STC3100IST, Battery Fuel Gauge IC, 2.7 to 5.5 V 8-Pin, MSOP
Manufacturer / Brand STMicroelectronics
Manufacturer part number STC3100IST

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Battery Charging & Monitoring, STMicroelectronics

Battery Charging & Monitoring Controllers, STMicroelectronics


Specifications

Attribute Value
Brand STMicroelectronics
Minimum Output Voltage -0.3 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Maximum Operating Temperature +85 °C
IC Type Battery Fuel Gauge IC
Length 3.2 mm
Height 0.95 mm
Width 3.1 mm
Dimensions 3.2 x 3.1 x 0.95 mm
Package Type MSOP
Pin Count 8
Battery Type Lithium-Ion
Maximum Output Voltage 7 V
Typical Operating Supply Voltage 2.7 to 5.5 V
Checking stock...
IDR
227,401.52
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1227,401.5245,480.30
*price per unit indicative
"STMicroelectronics STC3100IST, Battery Fuel Gauge IC, 2.7 to 5.5 V 8-Pin, MSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda