onsemi UAA2016PG AC-DC, Zero Voltage Switching Triac 8-Pin, PDIP

RS Stock No.:
5165629
Mfr. Prt No.:
UAA2016PG
Brand:
ON Semiconductor

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5165629
Product description onsemi UAA2016PG AC-DC, Zero Voltage Switching Triac 8-Pin, PDIP
Manufacturer / Brand ON Semiconductor
Manufacturer part number UAA2016PG
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
RS stock number 5165629
Product description onsemi UAA2016PG AC-DC, Zero Voltage Switching Triac 8-Pin, PDIP
Manufacturer / Brand ON Semiconductor
Manufacturer part number UAA2016PG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Zero Voltage Switching Controllers

Zero-voltage switching Triac trigger/driver ciruits which facilitate RFI-free power regulation of resistive loads.

The number of complete mains cycles during fixed repeating periods (typically 1 to 10 seconds) is varied, thus altering the duty cycle or on-/off-time ratio. Trigger pulses coincide with the zero-crossing times of the mains supply thus ensuring no RFI is produced when using resistive loads.


Specifications

Attribute Value
Brand ON Semiconductor
Minimum Output Voltage -6.5 V
Minimum Operating Temperature -20 °C
Maximum Output Current 150 mA
Mounting Type Through Hole
Minimum Input Voltage -10 V
Package Type PDIP
Maximum Operating Temperature +85 °C
Number of Outputs 1
Maximum Input Voltage -8 V
Controller Type Zero Voltage Switching Triac
Current Conversion Type AC-DC
Dimensions 10.16 x 6.6 x 3.44 mm
Pin Count 8
Maximum Output Voltage -4.5 V
Checking stock...
IDR
35,767.49
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
135,767.49
*price per unit indicative
"onsemi UAA2016PG AC-DC, Zero Voltage Switching Triac 8-Pin, PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda