onsemi UC3845BD1R2G, PWM Controller, 36 V, 250 kHz 8-Pin, SOIC

RS Stock No.:
7866670
Mfr. Prt No.:
UC3845BD1R2G
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7866670
Product description onsemi UC3845BD1R2G, PWM Controller, 36 V, 250 kHz 8-Pin, SOIC
Manufacturer / Brand ON Semiconductor
Manufacturer part number UC3845BD1R2G
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
RS stock number 7866670
Product description onsemi UC3845BD1R2G, PWM Controller, 36 V, 250 kHz 8-Pin, SOIC
Manufacturer / Brand ON Semiconductor
Manufacturer part number UC3845BD1R2G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

AC-DC Off-Line Controllers, UC Series, ON Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Control Method Current
Minimum Operating Temperature 0 °C
Maximum Duty Cycle 50 %
Mounting Type Surface Mount
Maximum Switching Frequency 250 kHz
Package Type SOIC
Maximum Operating Temperature +70 °C
Output Voltage 5.1 V
Length 5 mm
Fall Time 150 ns
Number of Outputs 1
PWM Controller Type Current Mode
Maximum Operating Supply Voltage 36 V
Height 1.5 mm
Width 4 mm
Rise Time 150 ns
Dimensions 5 x 4 x 1.5 mm
Pin Count 8
Output Current 1 A
Topology Boost, Flyback
Checking stock...
IDR
80,345.74
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(IDR)Per Unit(IDR)
180,345.748,034.57
*price per unit indicative
"onsemi UC3845BD1R2G, PWM Controller, 36 V, 250 kHz 8-Pin, SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products