STMicroelectronics UC2843BD1, PWM Controller, 30 V, 500 kHz 8-Pin, SOIC

RS Stock No.:
7958473
Mfr. Prt No.:
UC2843BD1
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7958473
Product description STMicroelectronics UC2843BD1, PWM Controller, 30 V, 500 kHz 8-Pin, SOIC
Manufacturer / Brand STMicroelectronics
Manufacturer part number UC2843BD1
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
RS stock number 7958473
Product description STMicroelectronics UC2843BD1, PWM Controller, 30 V, 500 kHz 8-Pin, SOIC
Manufacturer / Brand STMicroelectronics
Manufacturer part number UC2843BD1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.


Specifications

Attribute Value
Brand STMicroelectronics
Minimum Operating Temperature -40 °C
Maximum Duty Cycle 100 %
Mounting Type Surface Mount
Maximum Switching Frequency 500 kHz
Package Type SOIC
Maximum Operating Temperature +150 °C
Output Voltage 5.05 V
Length 5 mm
Fall Time 150 ns
Number of Outputs 1
PWM Controller Type Current Mode
Maximum Operating Supply Voltage 30 V
Height 1.65 mm
Width 4 mm
Rise Time 150 ns
Dimensions 5 x 4 x 1.65 mm
Control Method Current
Pin Count 8
Output Current 1 A
Topology Boost, Flyback
Checking stock...
IDR
144,957.98
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1144,957.9814,495.80
*price per unit indicative
"STMicroelectronics UC2843BD1, PWM Controller, 30 V, 500 kHz 8-Pin, SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products