Analog Devices TMP36GT9Z, Temperature Sensor -40 to +125 °C ±3°C Voltage, 3-Pin TO-92

RS Stock No.:
0427351
Mfr. Prt No.:
TMP36GT9Z
Brand:
Analog Devices

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0427351
Product description Analog Devices TMP36GT9Z, Temperature Sensor -40 to +125 °C ±3°C Voltage, 3-Pin TO-92
Manufacturer / Brand Analog Devices
Manufacturer part number TMP36GT9Z
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
RS stock number 0427351
Product description Analog Devices TMP36GT9Z, Temperature Sensor -40 to +125 °C ±3°C Voltage, 3-Pin TO-92
Manufacturer / Brand Analog Devices
Manufacturer part number TMP36GT9Z

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Temperature & Humidity Sensors, Analog Devices

TMP35/36/37 Temperature Sensors

The TMP35/36/37 series of temperature sensors generate a voltage output that is linearly proportional to that of the centigrade temperature and can easily interface with temperature control circuits and ADCs.

Applications include thermal protection & management, environmental control, industrial process control, fire alarms and power system monitors.


Features;
2.7 V to 5.5 V operating voltage
No external calibration needed
Low self-heating


Specifications

Attribute Value
Brand Analog Devices
Mounting Type Through Hole
Output Type Emitter Follower
Sensor Gain 10 mV/°C
Operating Temperature Range -40 to +125 °C
Height 5.33 mm
Interface Type Voltage
Dimensions 5.21 x 4.19 x 5.33 mm
Package Type TO-92
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Accuracy ±3 °C
Length 5.21 mm
Maximum Operating Supply Voltage 5.5 V
Width 4.19 mm
Minimum Operating Supply Voltage 2.7 V
Pin Count 3
Sensor Function Temperature
Checking stock...
IDR
90,205.40
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
190,205.4018,041.08
*price per unit indicative
"Analog Devices TMP36GT9Z, Temperature Sensor -40 to +125 °C ±3°C Voltage, 3-Pin TO-92" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products