Microchip MCP9808-E/MS, Temperature Converter -40 to +125 °C ±1°C Serial-I2C, SMBus, 8-Pin MSOP

RS Stock No.:
7709892
Mfr. Prt No.:
MCP9808-E/MS
Brand:
Microchip

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7709892
Product description Microchip MCP9808-E/MS, Temperature Converter -40 to +125 °C ±1°C Serial-I2C, SMBus, 8-Pin MSOP
Manufacturer / Brand Microchip
Manufacturer part number MCP9808-E/MS
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
RS stock number 7709892
Product description Microchip MCP9808-E/MS, Temperature Converter -40 to +125 °C ±1°C Serial-I2C, SMBus, 8-Pin MSOP
Manufacturer / Brand Microchip
Manufacturer part number MCP9808-E/MS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

Temperature & Humidity Sensors, Microchip

MCP9808 Maximum Accuracy Temperature Converters

The MCP9808 series of maximum accuracy temperature converters have a 2Wire serial interface and convert temperatures of -20°C to +100°C to a digital output.
Applications include PCs, servers, mobile devices, industrial , food processing and consumer electronics.


Specifications

Attribute Value
Brand Microchip
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type MSOP
Maximum Operating Temperature +125 °C
Output Type Digital
Accuracy ±1 °C
Length 3 mm
Operating Temperature Range -40 to +125 °C
Maximum Operating Supply Voltage 5.5 V
Height 0.95 mm
Width 3 mm
Interface Type Serial-I2C, SMBus
Dimensions 3 x 3 x 0.95 mm
Minimum Operating Supply Voltage 2.7 V
Pin Count 8
Resolution 16 bit
Sensor Function Temperature
Checking stock...
IDR
82,233.76
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(IDR)Per Unit(IDR)
182,233.7620,558.44
*price per unit indicative
"Microchip MCP9808-E/MS, Temperature Converter -40 to +125 °C ±1°C Serial-I2C, SMBus, 8-Pin MSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products