TE Connectivity HPP809A031, Temperature & Humidity Sensor -40 to +85 °C ±5%RH Analogue

RS Stock No.:
8937373
Mfr. Prt No.:
HPP809A031
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8937373
Product description TE Connectivity HPP809A031, Temperature & Humidity Sensor -40 to +85 °C ±5%RH Analogue
Manufacturer / Brand TE Connectivity
Manufacturer part number HPP809A031
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
RS stock number 8937373
Product description TE Connectivity HPP809A031, Temperature & Humidity Sensor -40 to +85 °C ±5%RH Analogue
Manufacturer / Brand TE Connectivity
Manufacturer part number HPP809A031

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Temperature & Humidity Sensors, TE Connectivity

TE Connectivity HTM2500LF Humidity/Temperature Transducers

TE Connectivity’s MEAS HTM2500LF is a humidity and temperature transducer that offers a humidity linear voltage output enabling a direct interface with a microcontroller.HTM2500LF is a dedicated humidity and temperature transducer designed for OEM applications where a reliable and accurate measurement is needed. Suitable uses for these combined temperature transducers and humidity transducers include hygrostat applications.

Features

Full interchangeability
High reliability
Long term stability
Suitable for 3 to 10 V dc supply voltage
Not affected by water immersion
Stable
High sensitivity temperature sensor
Fast response humidity sensor with patented solid polymer structure

Applications

Process Control

Industrial

Hygrostat

Data Logger


Specifications

Attribute Value
Brand TE Connectivity
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Maximum Operating Temperature +85 °C
Output Type Voltage
Accuracy ±5 %RH
Length 11.6 mm
Operating Temperature Range -40 to +85 °C
Maximum Operating Supply Voltage 5.25 V
Height 76.3 mm
Width 11.6 mm
Interface Type Analogue
Dimensions 11.6 x 76.3 mm
Minimum Operating Supply Voltage 4.75 V
Sensor Function Temperature & Humidity
Checking stock...
IDR
1,630,305.27
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
11,630,305.27
*price per unit indicative
"TE Connectivity HPP809A031, Temperature & Humidity Sensor -40 to +85 °C ±5%RH Analogue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products