TE Connectivity MS560702BA03-50, Surface Mount Barometric Pressure Sensor, 1200mbar 8-Pin QFN

RS Stock No.:
8937095
Mfr. Prt No.:
MS560702BA03-50
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8937095
Product description TE Connectivity MS560702BA03-50, Surface Mount Barometric Pressure Sensor, 1200mbar 8-Pin QFN
Manufacturer / Brand TE Connectivity
Manufacturer part number MS560702BA03-50
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
RS stock number 8937095
Product description TE Connectivity MS560702BA03-50, Surface Mount Barometric Pressure Sensor, 1200mbar 8-Pin QFN
Manufacturer / Brand TE Connectivity
Manufacturer part number MS560702BA03-50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity MS56 Barometric Pressure Sensors

The TE Connectivity MS5607-02BA03 high-resolution barometric pressure sensors combine an ultra-low power 24-bit ΔΣ ADC with internal factory calibrated coefficients. They have a high linearity pressure sensor. These barometric pressure sensors enable optimised current consumption and conversion speed, while providing different operation modes and a precise digital 24-bit pressure and temperature value. The compact size of these barometric pressure sensors optimises them for integration in mobile devices. With a high-resolution temperature output, this sensor allows for the implementation of an altimeter/thermometer function without any additional sensor.

• Can be interfaced to any microcontroller
• No need to programme internal registers in the device
• I2C and SPI interface
• QFN package
• Integrated digital pressure sensor
• Very low hysteresis
• High stability of pressure and temperature signal
• No external components (internal oscillator)

Applications

• Altimeters
• Bike computers
• Mobile altimeters
• Barometer systems
• Data loggers


Specifications

Attribute Value
Brand TE Connectivity
Minimum Operating Pressure 10 mbar
Minimum Output Voltage 0 V
Minimum Operating Temperature -40 °C
Maximum Operating Pressure 1200 mbar
Mounting Type Surface Mount
Package Type QFN
Maximum Operating Temperature +85 °C
Sensor Type Absolute Pressure Sensors
Maximum Operating Supply Voltage 3.6 V
Dimensions 5 x 3 x 0.95 mm
Pin Count 8
Maximum Overload Pressure 6 bar
Maximum Output Voltage 3.6 V
Checking stock...
IDR
135,412.99
Out of stock
Price Reel
Unit(s)Per Unit(IDR)
1135,412.99
*price per unit indicative
"TE Connectivity MS560702BA03-50, Surface Mount Barometric Pressure Sensor, 1200mbar 8-Pin QFN" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products