Microchip Precision Series Precision Voltage Reference 4.096V 1% 3-Pin SOT-23, MCP1541T-I/TT

RS Stock No.:
6989047
Mfr. Prt No.:
MCP1541T-I/TT
Brand:
Microchip
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
RS stock number 6989047
Product description Microchip Precision Series Precision Voltage Reference 4.096V 1% 3-Pin SOT-23, MCP1541T-I/TT
Manufacturer / Brand Microchip
Manufacturer part number MCP1541T-I/TT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Voltage References, Microchip

MCP1525/1541 Voltage References


Specifications

Attribute Value
Brand Microchip
Minimum Output Voltage 4.055 V
Minimum Operating Temperature -40 °C
Maximum Output Current 20 mA
Mounting Type Surface Mount
Nominal Voltage 4.096 V
Package Type SOT-23
Maximum Operating Temperature +85 °C
Length 2.9 mm
Initial Accuracy 1 %
Maximum Input Voltage 7 V
Reference Type Precision
Line Regulation 350 μV/V
Height 0.95 mm
Width 1.3 mm
Dimensions 2.9 x 1.3 x 0.95 mm
Pin Count 3
Maximum Output Voltage 4.137 V
Topology Series
Load Regulation 1.3 mV/mA
Checking stock...
IDR
14,999.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
114,999.27
*price per unit indicative
"Microchip Precision Series Precision Voltage Reference 4.096V 1% 3-Pin SOT-23, MCP1541T-I/TT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products