Analog Devices Fixed Series Voltage Reference 5V ±0.5 % 8-Pin PDIP, REF02HPZ

RS Stock No.:
8099272
Mfr. Prt No.:
REF02HPZ
Brand:
Analog Devices
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
RS stock number 8099272
Product description Analog Devices Fixed Series Voltage Reference 5V ±0.5 % 8-Pin PDIP, REF02HPZ
Manufacturer / Brand Analog Devices
Manufacturer part number REF02HPZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Voltage Reference, 5V, Analog Devices


Specifications

Attribute Value
Brand Analog Devices
Height 4.95 mm
Width 7.11 mm
Dimensions 10.16 x 7.11 x 4.95 mm
Pin Count 8
Maximum Output Voltage 5.025 V
Topology Series
Line Regulation 0.01 %/V
Load Regulation 0.01 %/mA
Minimum Output Voltage 4.975 V
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Nominal Voltage 5 V
Package Type PDIP
Maximum Operating Temperature +85 °C
Length 10.16 mm
Initial Accuracy ±0.5 %
Maximum Input Voltage 40 V
Reference Type Fixed
Checking stock...
IDR
346,766.34
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1346,766.34173,383.17
*price per unit indicative
"Analog Devices Fixed Series Voltage Reference 5V ±0.5 % 8-Pin PDIP, REF02HPZ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products