LT1028ACN8#PBF Analog Devices, Op Amp, 75MHz, 8-Pin PDIP

RS Stock No.:
5456026
Mfr. Prt No.:
LT1028ACN8#PBF
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5456026
Product description LT1028ACN8#PBF Analog Devices, Op Amp, 75MHz, 8-Pin PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number LT1028ACN8#PBF
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
RS stock number 5456026
Product description LT1028ACN8#PBF Analog Devices, Op Amp, 75MHz, 8-Pin PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number LT1028ACN8#PBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Low Noise Op Amps, Linear Technology

A wide range of Low Noise operational amplifiers from Linear Technology intended for applications where a wide dynamic range with excellent small signal performance is required. These device are suitable for a host of specialized applications including high quality audio, accelerometer, gyroscope and strain gauge amplifiers, infrared detectors and ultrasound amplifiers, microphone and hydrophone amplifiers, frequency synthesizers and high accuracy low-level threshold detection. The range includes low power low noise and precision low noise op amps, and many types are available in dual and quad package options.


Specifications

Attribute Value
Brand Analog Devices
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±5 V, ±9 V
Minimum Operating Temperature 0 °C
Mounting Type Through Hole
Power Supply Type Dual
Rail to Rail No
Typical Gain Bandwidth Product 75 MHz
Height 3.3 mm
Typical Voltage Gain 149.5 dB
Dimensions 10.16 x 6.48 x 3.3 mm
Typical Slew Rate 15 V/µs
Package Type PDIP
Maximum Operating Temperature +70 °C
Typical Input Voltage Noise Density 1 nV/√Hz
Length 10.16 mm
Width 6.48 mm
Pin Count 8
Number of Channels per Chip 1
Checking stock...
IDR
330,403.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1330,403.50
*price per unit indicative
"LT1028ACN8#PBF Analog Devices, Op Amp, 75MHz, 8-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products