OP37EPZ Analog Devices, Op Amp, 63MHz, 8-Pin PDIP

RS Stock No.:
7095566
Mfr. Prt No.:
OP37EPZ
Brand:
Analog Devices
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
RS stock number 7095566
Product description OP37EPZ Analog Devices, Op Amp, 63MHz, 8-Pin PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number OP37EPZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Operational Amplifiers, Analog Devices

OP07/27/37 Precision Op Amps, Analog Devices

The Analog Devices OP07, OP27 and OP37 family of precision operational amplifiers feature very low input offset voltages, high open loop gain and very low noise. These devices are ideal for high gain instrumentation applications where high precision and good stability are required.

• Low offset voltages generally eliminate the need for external nulling
• Bias-current cancellation circuitry for low input bias and offset currents
• Outstanding noise performance with low 1/f noise corner frequency


Specifications

Attribute Value
Brand Analog Devices
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±5 V, ±9 V
Minimum Operating Temperature -25 °C
Mounting Type Through Hole
Power Supply Type Dual
Rail to Rail No
Typical Gain Bandwidth Product 63 MHz
Height 3.43 mm
Typical Voltage Gain 125 dB
Dimensions 9.27 x 7.24 x 3.43 mm
Typical Slew Rate 17 V/µs
Package Type PDIP
Maximum Operating Temperature +85 °C
Typical Input Voltage Noise Density 3.5 nV/√Hz
Length 9.27 mm
Width 7.24 mm
Pin Count 8
Number of Channels per Chip 1
Checking stock...
IDR
171,600.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1171,600.04
*price per unit indicative
"OP37EPZ Analog Devices, Op Amp, 63MHz, 8-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products