MC33179DTBR2G onsemi, Low Noise, Op Amp, 5MHz, 14-Pin TSSOP
- RS Stock No.:
- 8084090
- Mfr. Prt No.:
- MC33179DTBR2G
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8084090 |
Product description | MC33179DTBR2G onsemi, Low Noise, Op Amp, 5MHz, 14-Pin TSSOP |
Manufacturer / Brand | ON Semiconductor |
Manufacturer part number | MC33179DTBR2G |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8084090 |
Product description | MC33179DTBR2G onsemi, Low Noise, Op Amp, 5MHz, 14-Pin TSSOP |
Manufacturer / Brand | ON Semiconductor |
Manufacturer part number | MC33179DTBR2G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Operational Amplifiers, ON Semiconductor
MC33178, MC33179, Low Power, Low Noise Operational Amplifiers, ON Semiconductor
The ON Semiconductor MC33178/9 range of Op Amps use Bipolar technology for quality audio and data signal processing applications.
They use high frequency PNP input transistors to produce amplifiers with low input offset voltage, noise and distortion.
They also provide high output current drive capability while consuming only 420 μA of drain current per amplifier. Available in both dual and quad versions in DIP and SOIC packages.
600 W Output Drive Capability
Large Output Voltage Swing
Low Offset Voltage: 0.15 mV (Mean)
Low Total Harmonic Distortion: 0.0024% (@ 1 kHz, 600 W Load)
High Gain Bandwidth: 5 MHz
High Slew Rate: 2 V/μs
Dual Supply Operation: ±2 V to ±18 V
ESD Clamps on the Inputs
Specifications
Attribute | Value |
Brand | ON Semiconductor |
Power Supply Type | Dual |
Package Type | TSSOP |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Length | 5.1 mm |
Typical Gain Bandwidth Product | 5 MHz |
Height | 1.05 mm |
Typical Dual Supply Voltage | ±2.5 → ±18 V |
Width | 4.5 mm |
Typical Voltage Gain | 106 dB |
Dimensions | 5.1 x 4.5 x 1.05 mm |
Pin Count | 14 |
Typical Slew Rate | 2 V/µs |
Typical Input Voltage Noise Density | 8 nV/√Hz |
Number of Channels per Chip | 1 |
Amplifier Type | Low Noise |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |