MCP6541T-E/OT Microchip, Comparator, Push-Pull O/P, 3 V, 5 V 5-Pin SOT-23

RS Stock No.:
6696212
Mfr. Prt No.:
MCP6541T-E/OT
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6696212
Product description MCP6541T-E/OT Microchip, Comparator, Push-Pull O/P, 3 V, 5 V 5-Pin SOT-23
Manufacturer / Brand Microchip
Manufacturer part number MCP6541T-E/OT
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
RS stock number 6696212
Product description MCP6541T-E/OT Microchip, Comparator, Push-Pull O/P, 3 V, 5 V 5-Pin SOT-23
Manufacturer / Brand Microchip
Manufacturer part number MCP6541T-E/OT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Comparators, Microchip

Single Comparators, Microchip


Specifications

Attribute Value
Brand Microchip
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Power Supply Type Single
Comparator Type Low Power
Typical PSRR 80
Package Type SOT-23
Maximum Operating Temperature +125 °C
Output Type Push-Pull
Length 3.1 mm
Typical CMRR 70 dB
Height 1.3 mm
Width 1.8 mm
Typical Single Supply Voltage 3 V, 5 V
Dimensions 3.1 x 1.8 x 1.3 mm
Pin Count 5
Number of Channels per Chip 1
Checking stock...
IDR
57,374.83
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
157,374.835,737.48
*price per unit indicative
"MCP6541T-E/OT Microchip, Comparator, Push-Pull O/P, 3 V, 5 V 5-Pin SOT-23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products