AD623ARZ Analog Devices, Instrumentation Amplifier, 200μV Offset 800kHz, R-RO, 3 12 V, 8-Pin SOIC

RS Stock No.:
8065522
Mfr. Prt No.:
AD623ARZ
Brand:
Analog Devices
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
RS stock number 8065522
Product description AD623ARZ Analog Devices, Instrumentation Amplifier, 200μV Offset 800kHz, R-RO, 3 12 V, 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number AD623ARZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.


Specifications

Attribute Value
Brand Analog Devices
Typical Dual Supply Voltage ±2.5 ±6 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Power Supply Type Dual, Single
Minimum CMRR 90 dB
Package Type SOIC
Maximum Operating Temperature +85 °C
Rail to Rail Rail to Rail Output
Length 5 mm
Typical Gain Bandwidth Product 800 kHz
Maximum Input Offset Voltage 200 µV
Height 1.5 mm
Width 4 mm
Maximum Supply Current 500 μA
Typical Single Supply Voltage 3 12 V
Dimensions 5 x 4 x 1.5 mm
Pin Count 8
Checking stock...
IDR
175,376.08
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1175,376.0887,688.04
*price per unit indicative
"AD623ARZ Analog Devices, Instrumentation Amplifier, 200μV Offset 800kHz, R-RO, 3 12 V, 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products