onsemi BC846BLG NPN Transistor, 100 mA, 65 V, 3-Pin SOT-23
- RS Stock No.:
- 7737611
- Mfr. Prt No.:
- BC846BLT3G
- Brand:
- ON Semiconductor
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
RS stock number | 7737611 |
Product description | onsemi BC846BLG NPN Transistor, 100 mA, 65 V, 3-Pin SOT-23 |
Manufacturer / Brand | ON Semiconductor |
Manufacturer part number | BC846BLT3G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Small Signal NPN Transistors, ON Semiconductor
Specifications
Attribute | Value |
Brand | ON Semiconductor |
Maximum Power Dissipation | 300 mW |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage | 80 V |
Mounting Type | Surface Mount |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 6 V |
Package Type | SOT-23 |
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Dimensions | 2.9 x 1.3 x 1.0 mm |
Pin Count | 3 |
Maximum Operating Frequency | 100 MHz |
Maximum Collector Emitter Voltage | 65 V |
Maximum Operating Temperature | +150 °C |