Vishay W02G-E4/51, Bridge Rectifier, 1.5A 200V, 4-Pin WOG
- RS Stock No.:
- 6295119
- Mfr. Prt No.:
- W02G-E4/51
- Brand:
- Vishay
Technical Reference
- Application Note - Fundamentals of Rectifiers
- Application Note - High Speed Data Line Protection
- Application Note - PFC with Ultrafast Diodes
- Application Note - Physical Explanation
- Application Note - Rectifiers for PFC
- Application Note - SUPERECTIFIER
- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- ESD Control Selection Guide V1
- Pad Layouts & Soldering Process
- W005G, W01G, W02G, W04G, W06G, W08G, W10G, Glass Passivated Single-Phase Bridge Rectifier
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6295119 |
Product description | Vishay W02G-E4/51, Bridge Rectifier, 1.5A 200V, 4-Pin WOG |
Manufacturer / Brand | Vishay |
Manufacturer part number | W02G-E4/51 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Bridge Rectifiers
Vishay WxxG Series Bridge Rectifier
APPROVALS : UL approved, E54214
• UL recognition, file number E54214
• Ideal for printed circuit boards
• Typical IR less than 0.1 μA
• High case dielectric strength
• High surge current capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
• Material categorization: For definitions of compliance
TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification
for power supply, adapter, charger, lighting ballaster on
consumers, and home appliances applications.
MECHANICAL DATA
Case: WOG
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E4 - RoHS-compliant, commercial grade
Terminals: Silver plated leads, solderable per
J-STD-002 and JESD22-B102
Polarity: As marked on body
Specifications
Attribute | Value |
Brand | Vishay |
Peak Reverse Repetitive Voltage | 200 V |
Peak Average Forward Current | 1.5 A |
Bridge Type | Single Phase |
Package Type | WOG |
Maximum Operating Temperature | +150 °C |
Length | 9.86 mm |
Peak Non-Repetitive Forward Surge Current | 50 A |
Peak Reverse Current | 5 µA |
Width | 8.84 mm |
Pin Count | 4 |
Configuration | Single |
Minimum Operating Temperature | -55 °C |
Mounting Type | Through Hole |
Height | 5.6 mm |
Peak Forward Voltage | 1 V |
Dimensions | 9.86 x 8.84 x 5.6 mm |