Vishay KBU6K-E4/51, Bridge Rectifier, 6A 800V, 4-Pin KBU
- RS Stock No.:
- 6349238
- Mfr. Prt No.:
- KBU6K-E4/51
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6349238 |
Product description | Vishay KBU6K-E4/51, Bridge Rectifier, 6A 800V, 4-Pin KBU |
Manufacturer / Brand | Vishay |
Manufacturer part number | KBU6K-E4/51 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6349238 |
Product description | Vishay KBU6K-E4/51, Bridge Rectifier, 6A 800V, 4-Pin KBU |
Manufacturer / Brand | Vishay |
Manufacturer part number | KBU6K-E4/51 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Bridge Rectifiers
SIL PCB Mounting, KBU Series, Vishay Semiconductor
KBU4x, KBU6x and KBU8x series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor
APPROVALS : UL E54214
Soldering pins for Printed Circuit Board (PCB) through-hole mounting
High surge current capability
Isolating voltage 1500Vrms
Package centre hole for fixing
Specifications
Attribute | Value |
Brand | Vishay |
Minimum Operating Temperature | -50 °C |
Mounting Type | Through Hole |
Height | 19.3 mm |
Peak Forward Voltage | 1 V |
Dimensions | 23.7 x 7.1 x 19.3 mm |
Peak Reverse Repetitive Voltage | 800 V |
Peak Average Forward Current | 6 A |
Bridge Type | Single Phase |
Package Type | KBU |
Maximum Operating Temperature | +150 °C |
Length | 23.7 mm |
Peak Non-Repetitive Forward Surge Current | 250 A |
Peak Reverse Current | 5 µA |
Width | 7.1 mm |
Pin Count | 4 |
Configuration | Single |