Vishay GBL06-E3/51, Bridge Rectifier, 4A 600V, 4-Pin GBL

RS Stock No.:
7082696
Mfr. Prt No.:
GBL06-E3/51
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7082696
Product description Vishay GBL06-E3/51, Bridge Rectifier, 4A 600V, 4-Pin GBL
Manufacturer / Brand Vishay
Manufacturer part number GBL06-E3/51
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
RS stock number 7082696
Product description Vishay GBL06-E3/51, Bridge Rectifier, 4A 600V, 4-Pin GBL
Manufacturer / Brand Vishay
Manufacturer part number GBL06-E3/51

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Bridge Rectifiers

SIL PCB Mounting, GBL Series, Vishay Semiconductor

GBL series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor.

APPROVALS : UL file E54214

Glass passivated junction
High surge current capability
Very low DC reverse current
Soldering pins for Printed Circuit Board (PCB) through-hole mounting


Specifications

Attribute Value
Brand Vishay
Peak Average Forward Current 4 A
Minimum Operating Temperature -55 °C
Bridge Type Single Phase
Mounting Type Through Hole
Package Type GBL
Maximum Operating Temperature +150 °C
Length 20.9 mm
Peak Non-Repetitive Forward Surge Current 150 A
Peak Reverse Current 5 µA
Height 10.7 mm
Width 3.56 mm
Peak Forward Voltage 1 V
Dimensions 20.9 x 3.56 x 10.7 mm
Pin Count 4
Configuration Single
Peak Reverse Repetitive Voltage 600 V
Checking stock...
IDR
116,113.23
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1116,113.2323,222.65
*price per unit indicative
"Vishay GBL06-E3/51, Bridge Rectifier, 4A 600V, 4-Pin GBL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products