onsemi DF04S, Bridge Rectifier, 1.5A 400V, 4-Pin SDIP

RS Stock No.:
7390549
Mfr. Prt No.:
DF04S
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7390549
Product description onsemi DF04S, Bridge Rectifier, 1.5A 400V, 4-Pin SDIP
Manufacturer / Brand ON Semiconductor
Manufacturer part number DF04S
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
RS stock number 7390549
Product description onsemi DF04S, Bridge Rectifier, 1.5A 400V, 4-Pin SDIP
Manufacturer / Brand ON Semiconductor
Manufacturer part number DF04S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bridge Rectifiers

Bridge Rectifiers for PCB Surface Mount, DFxxS Series, Fairchild Semiconductor

APPROVALS : UL file E111753 and E326243

Glass passivated chip junction
Low DC reverse current


Specifications

Attribute Value
Brand ON Semiconductor
Peak Average Forward Current 1.5 A
Minimum Operating Temperature -55 °C
Bridge Type Single Phase
Mounting Type Surface Mount
Package Type SDIP
Maximum Operating Temperature +150 °C
Length 8.51 mm
Peak Non-Repetitive Forward Surge Current 50 A
Peak Reverse Current 500 µA
Height 2.6 mm
Width 6.5 mm
Peak Forward Voltage 1.1 V
Dimensions 8.51 x 6.5 x 2.6 mm
Pin Count 4
Configuration Single
Peak Reverse Repetitive Voltage 400 V
Checking stock...
IDR
55,067.25
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
155,067.2511,013.45
*price per unit indicative
"onsemi DF04S, Bridge Rectifier, 1.5A 400V, 4-Pin SDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda