Microchip, Dual 12-bit- ADC 100ksps, 8-Pin PDIP
- RS Stock No.:
- 0403115
- Mfr. Prt No.:
- MCP3202-CI/P
- Brand:
- Microchip
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
RS stock number | 0403115 |
Product description | Microchip, Dual 12-bit- ADC 100ksps, 8-Pin PDIP |
Manufacturer / Brand | Microchip |
Manufacturer part number | MCP3202-CI/P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Analogue to Digital Converters - Microchip
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Specifications
Attribute | Value |
Brand | Microchip |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Typical Single Supply Voltage | 3.3 V, 5 V |
Dimensions | 9.27 x 6.35 x 3.3 mm |
Sampling Rate | 100 ksps |
Architecture | SAR |
Number of ADCs | 2 |
Input Signal Type | Pseudo Differential, Single Ended |
Digital Interface Type | Serial (SPI) |
Package Type | PDIP |
Maximum Operating Temperature | 85 °C |
Input Type | Voltage |
Pin Count | 8 |
Resolution | 12-bit |
Integral Nonlinearity Error | ±2 LSB |