TRACOPOWER TSM 1W Isolated DC-DC Converter Surface Mount, Voltage in 10.8 → 13.2 V dc, Voltage out 5V dc
- RS Stock No.:
- 5105469
- Mfr. Prt No.:
- TSM 1205S
- Brand:
- TRACOPOWER
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 5105469 |
Product description | TRACOPOWER TSM 1W Isolated DC-DC Converter Surface Mount, Voltage in 10.8 → 13.2 V dc, Voltage out 5V dc |
Manufacturer / Brand | TRACOPOWER |
Manufacturer part number | TSM 1205S |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5105469 |
Product description | TRACOPOWER TSM 1W Isolated DC-DC Converter Surface Mount, Voltage in 10.8 → 13.2 V dc, Voltage out 5V dc |
Manufacturer / Brand | TRACOPOWER |
Manufacturer part number | TSM 1205S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSM Series
The Traco Power TSM series is a range of isolated, 1 Watt, DC-DC converters in a moulded plastic package. The pin accuracy of these DC-DC converters is suitable for automated SMD production and the devices can be soldered without any problems in a high temperature lead free process. With their high efficiency the TSM regulated converters allows an operating temperature range of -40°C to +85°C. The small footprint of the TSM DC-DC power supplies make them an economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications.
SMD package (SOIC-14/18)
Construction in lead frame technology
Isolated single and dual output
I/O isolation 1’000 VDC
High efficiency
Operating temperature –40°C to +85°C
Reflow solder temperature up to 245°C
High accuracy of Pin co-planarity
Available in tape and reel package
Lead free design, RoHS compliant
Specifications
Attribute | Value |
Brand | TRACOPOWER |
Depth | 7.8 mm |
Input Voltage Range | 10.8 → 13.2 V dc |
Minimum Temperature | -40 °C |
Efficiency | 81 % |
Output Voltage | 5 V dc |
Output Current | 200 mA |
Load Regulation | ±10 % |
Input Voltage Nominal | 12 V dc |
Mounting Type | Surface Mount |
Isolation Voltage | 1 kV dc |
Number of Outputs | 1 |
Maximum Temperature | +85 °C |
Series | TSM |
Package | SOIC 14 |
Length | 12.7 mm |
Power Rating | 1 W |