Phoenix Contact MINI-PS-12-24DC/5-15DC/2 24W Isolated DC-DC Converter DIN Rail Mount, Voltage in 10 → 32 V dc,

RS Stock No.:
7080432
Mfr. Prt No.:
2320018
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7080432
Product description Phoenix Contact MINI-PS-12-24DC/5-15DC/2 24W Isolated DC-DC Converter DIN Rail Mount, Voltage in 10 → 32 V dc,
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2320018
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
RS stock number 7080432
Product description Phoenix Contact MINI-PS-12-24DC/5-15DC/2 24W Isolated DC-DC Converter DIN Rail Mount, Voltage in 10 → 32 V dc,
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2320018

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Phoenix Contact (MINI-PSDC Series) DC transducer, 24V DC, DIN-rail assembly

The MINI power supply from Phoenix Contact is ideal for MCR (Measurement, Control and Regulating). DC-DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by electrical isolation.

APPROVALS : CE, UL


Specifications

Attribute Value
Brand Phoenix Contact
Width 22.5 mm
Output Voltage Adjustment Range 5 → 15 V
Depth 107 mm
Input Voltage Range 10 → 32 V dc
Minimum Temperature -25 °C
Input Voltage Nominal 12 → 24 V dc
Output Voltage 12 V dc
Output Current 2 A
Number of Outputs 1
Maximum Temperature +70 °C
Series MINI-PS-12-24DC/5-15DC/2
Length 99 mm
Power Rating 24 W
Isolation Voltage 1.5 kV dc
Mounting Type DIN Rail Mount
Checking stock...
IDR
2,712,874.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,712,874.96
*price per unit indicative
"Phoenix Contact MINI-PS-12-24DC/5-15DC/2 24W Isolated DC-DC Converter DIN Rail Mount, Voltage in 10 → 32 V dc," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products