Phoenix Contact QUINT-PS/24DC/48DC/5 240W Isolated DC-DC Converter DIN Rail Mount, Voltage in 18 → 32 V dc,

RS Stock No.:
7397916
Mfr. Prt No.:
2320128
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7397916
Product description Phoenix Contact QUINT-PS/24DC/48DC/5 240W Isolated DC-DC Converter DIN Rail Mount, Voltage in 18 → 32 V dc,
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2320128
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
RS stock number 7397916
Product description Phoenix Contact QUINT-PS/24DC/48DC/5 240W Isolated DC-DC Converter DIN Rail Mount, Voltage in 18 → 32 V dc,
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2320128

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact QUINT DC to DC Converters

Primary switched QUINT DC-DC converter with maximum functionality and SFB (Selective Fuse Breaking) technology.
QUINT DC-DC converters magnetically and quickly trip circuit breakers with six times the nominal current, for selective and cost-effective system protection. The high level of system availability is also ensured, thanks to preventive function monitoring, as it reports critical operating states before errors occur.
DC-DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by electrical isolation.

Features and benefits:

• Power Boost allows reliable starting of difficult loads
• Preventive function monitoring indicates critical operating errors before they occur
• Output voltage regenerated even at the end of long cables
• Support conversion to various voltage levels
• Electrical isolation for setting up independent supply systems
• Transient surge protection
• Horizontal DIN Rail NS 35 mounting

Typical applications:

Ideal for use in many industries including, automotive, machine building, material handling, building automation, and so on. DC-DC converters are used in applications where unregulated DC voltages result in interference at the load.
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, with protective coating, input: 24 V DC, output: 24 V DC/5 A

• Wide-range voltage input
• Galvanic isolation
• Reverse polarity protection
• Preventive function monitoring
• Reliable starting of difficult loads with POWER BOOST static power reserve
• Fast tripping of standard circuit breakers with dynamic SFB technology power reserve


Specifications

Attribute Value
Brand Phoenix Contact
Output Voltage Adjustment Range 30 → 56 V
Mounting Type DIN Rail Mount
Input Voltage Range 18 → 32 V dc
Width 48 mm
Depth 125 mm
Minimum Temperature -25 °C
Output Voltage 48 V dc
Output Current 5 A
Load Regulation ±2 %
Isolation Voltage 1.5 kV dc
Number of Outputs 1
Maximum Temperature +70 °C
Input Voltage Nominal 24 V dc
Series QUINT-PS/24DC/48DC/5
Length 130 mm
Power Rating 240 W
Checking stock...
IDR
9,344,650.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,344,650.10
*price per unit indicative
"Phoenix Contact QUINT-PS/24DC/48DC/5 240W Isolated DC-DC Converter DIN Rail Mount, Voltage in 18 → 32 V dc," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products